IS65WV12816BLL-55TLA3-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,73338 €
Datasheet
Image for IS65WV12816BLL-55TLA3-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS65WV12816BLL-55TLA3-TR

DigiKey Part Number
IS65WV12816BLL-55TLA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS65WV12816BLL-55TLA3-TR
Description
IC SRAM 2MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,93082 €3.930,82 €
Manufacturers Standard Package
Unit Price without VAT:3,93082 €
Unit Price with VAT:4,67768 €