AS7C31026C-12TIN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,83756 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 60
Unit Price: 3,23000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,97181 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 346
Unit Price: 2,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,87074 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 115
Unit Price: 2,51000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 304
Unit Price: 2,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,87074 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,09781 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 92
Unit Price: 2,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,87074 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 56
Unit Price: 2,51000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,97181 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 199
Unit Price: 2,38000 €
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C31026C-12TIN

DigiKey Part Number
1450-1218-5-ND
Manufacturer
Manufacturer Product Number
AS7C31026C-12TIN
Description
IC SRAM 1MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C31026C-12TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types