
71V016SA15PHG | |
|---|---|
DigiKey Part Number | 800-2455-5-ND |
Manufacturer | |
Manufacturer Product Number | 71V016SA15PHG |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Tube: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,22200 € | 22,22 € |
| 25 | 2,15840 € | 53,96 € |
| 50 | 2,10940 € | 105,47 € |
| 135 | 2,03904 € | 275,27 € |
| 270 | 1,99011 € | 537,33 € |
| 540 | 1,94150 € | 1.048,41 € |
| 1.080 | 1,89334 € | 2.044,81 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

