
71V016SA15PHGI | |
|---|---|
DigiKey Part Number | 800-2456-5-ND |
Manufacturer | |
Manufacturer Product Number | 71V016SA15PHGI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Tray: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,27560 € | 56,89 € |
| 50 | 2,22360 € | 111,18 € |
| 135 | 2,14948 € | 290,18 € |
| 270 | 2,09781 € | 566,41 € |
| 540 | 2,04648 € | 1.105,10 € |
| 1.080 | 1,99567 € | 2.155,32 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

