Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C16M16D1-5TCN | |
|---|---|
DigiKey Part Number | 1450-1000-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16D1-5TCN |
Description | IC DRAM 256MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 66-TSOP II |
EDA/CAD Models | AS4C16M16D1-5TCN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16D1A-5TIN | Alliance Memory, Inc. | 314 | 1450-1282-ND | 8,75000 € | Similar |
| AS4C16M16D1A-5TCN | Alliance Memory, Inc. | 0 | 1450-1281-ND | 7,71000 € | Parametric Equivalent |
| AS4C16M16D1A-5TCNTR | Alliance Memory, Inc. | 0 | AS4C16M16D1A-5TCNTR-ND | 4,12286 € | Parametric Equivalent |
| IS43R16160F-5TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160F-5TLI-ND | 7,67000 € | Similar |
| IS43R16160F-6TL | ISSI, Integrated Silicon Solution Inc | 191 | 706-1421-ND | 7,00000 € | Similar |




