MFR Recommended

AHV85111KNHLU | |
|---|---|
DigiKey Part Number | 620-AHV85111KNHLUTR-ND - Tape & Reel (TR) 620-AHV85111KNHLUCT-ND - Cut Tape (CT) 620-AHV85111KNHLUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHV85111KNHLU |
Description | DG ISO 5KV 1CH GATE DVR 12SMD |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 5000Vrms 1 Channel 12-SMD (10x7.66) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 9ns, 7ns | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10.8V ~ 13.2V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-BDFN | |
Supplier Device Package | 12-SMD (10x7.66) | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 9,96700 € | 99,67 € |
| 25 | 9,55400 € | 238,85 € |
| 100 | 8,41770 € | 841,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,41770 € | 1.683,54 € |
| 400 | 8,00455 € | 3.201,82 € |
| 600 | 7,48813 € | 4.492,88 € |
| 1.000 | 6,86844 € | 6.868,44 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |


