
AHV85111KNHTR | |
|---|---|
DigiKey Part Number | 620-AHV85111KNHTR-ND - Tape & Reel (TR) 620-AHV85111KNHTRCT-ND - Cut Tape (CT) 620-AHV85111KNHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHV85111KNHTR |
Description | DG ISO 5KV 1CH GATE DVR 12SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 5000Vrms 1 Channel 12-SMD (10x7.66) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 9ns, 7ns | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10.8V ~ 13.2V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-BDFN | |
Supplier Device Package | 12-SMD (10x7.66) | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,30400 € | 33,04 € |
| 25 | 3,04520 € | 76,13 € |
| 100 | 2,76060 € | 276,06 € |
| 250 | 2,63344 € | 658,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,44204 € | 3.663,06 € |
| 3.000 | 2,39259 € | 7.177,77 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |









