12 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV85111KNHTR

DigiKey Part Number
620-AHV85111KNHTR-ND - Tape & Reel (TR)
620-AHV85111KNHTRCT-ND - Cut Tape (CT)
620-AHV85111KNHTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHV85111KNHTR
Description
DG ISO 5KV 1CH GATE DVR 12SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 5000Vrms 1 Channel 12-SMD (10x7.66)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
9ns, 7ns
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10.8V ~ 13.2V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-BDFN
Supplier Device Package
12-SMD (10x7.66)
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,22000 €32,20 €
252,96720 €74,18 €
1002,68990 €268,99 €
2502,55764 €639,41 €
5002,47792 €1.238,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,37944 €3.569,16 €
3.0002,33126 €6.993,78 €
Manufacturers Standard Package
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €