
ACS37030LLZATR-065B3 | |
|---|---|
DigiKey Part Number | 620-ACS37030LLZATR-065B3TR-ND - Tape & Reel (TR) 620-ACS37030LLZATR-065B3CT-ND - Cut Tape (CT) 620-ACS37030LLZATR-065B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37030LLZATR-065B3 |
Description | CURRENT SENSOR HE 65A 6-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ACS37030LLZATR-065B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 20.3mV/A | |
Frequency | DC ~ 5MHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 40ns | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width), 6 Leads | |
Supplier Device Package | 6-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 5 | 3,25800 € | 16,29 € |
| 10 | 3,11800 € | 31,18 € |
| 25 | 2,94880 € | 73,72 € |
| 50 | 2,83360 € | 141,68 € |
| 100 | 2,72790 € | 272,79 € |
| 500 | 2,51536 € | 1.257,68 € |
| 1.000 | 2,43620 € | 2.436,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,32388 € | 6.971,64 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |












