
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 20.3mV/A |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part ACS37030LLZATR-065B3 |
Sensor Type Current Sensor | Note Compact Carrier |
Sensing Range ±65A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |



