
ACS37010LLZATR-030B3 | |
---|---|
DigiKey Part Number | 620-ACS37010LLZATR-030B3TR-ND - Tape & Reel (TR) 620-ACS37010LLZATR-030B3CT-ND - Cut Tape (CT) 620-ACS37010LLZATR-030B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37010LLZATR-030B3 |
Description | CURRENT SENSOR HE 30A 6-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 44mV/A | |
Frequency | DC ~ 450kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 1.3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width), 6 Leads | |
Supplier Device Package | 6-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,29000 € | 3,29 € |
5 | 2,94000 € | 14,70 € |
10 | 2,81200 € | 28,12 € |
25 | 2,65840 € | 66,46 € |
50 | 2,55380 € | 127,69 € |
100 | 2,45800 € | 245,80 € |
500 | 2,26520 € | 1.132,60 € |
1.000 | 2,23114 € | 2.231,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 2,04969 € | 6.149,07 € |
Unit Price without VAT: | 3,29000 € |
---|---|
Unit Price with VAT: | 3,91510 € |