2606-series; 2 pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2606-series; 2 pos
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2606-1102

DigiKey Part Number
2946-2606-1102-ND
Manufacturer
Manufacturer Product Number
2606-1102
Description
PCB TERMINAL BLOCK; LEVER; 6 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2606-1102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
31 A
Voltage
300 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.522
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,14000 €6,14 €
104,35600 €43,56 €
253,83200 €95,80 €
503,51040 €175,52 €
1003,24740 €324,74 €
2502,97752 €744,38 €
5002,82190 €1.410,95 €
1.0002,69989 €2.699,89 €
Manufacturers Standard Package
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,30660 €