Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A3213LLHLT | |
|---|---|
DigiKey Part Number | A3213LLHLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3213LLHLT |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 2.4V ~ 5.5V |
Mfr | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 1mA |
Part Status Obsolete | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23W |
Sensing Range ±7mT Trip, ±1mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3213LLHLT-T | Allegro MicroSystems | 11.115 | 620-A3213LLHLT-TCT-ND | 0,98000 € | Direct |
| DRV5023AJEDBZRQ1 | Texas Instruments | 2.707 | 296-51075-1-ND | 0,48000 € | Similar |
| DRV5023AJEDBZTQ1 | Texas Instruments | 2.199 | 296-DRV5023AJEDBZTQ1CT-ND | 0,98000 € | Similar |
| DRV5023AJQDBZRQ1 | Texas Instruments | 4.421 | 296-49623-1-ND | 0,48000 € | Similar |
| DRV5023AJQDBZTQ1 | Texas Instruments | 2.948 | 296-DRV5023AJQDBZTQ1CT-ND | 0,98000 € | Similar |





