TLE49161KHTSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 182
Unit Price: 0,47000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,87418 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 6.094
Unit Price: 1,78000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 16.097
Unit Price: 1,05000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 33.452
Unit Price: 0,92000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,52485 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 35.893
Unit Price: 1,07000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 53.740
Unit Price: 0,92000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,45862 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 185.359
Unit Price: 1,07000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 23.398
Unit Price: 1,01000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,54644 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,51333 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 16.531
Unit Price: 1,13000 €
Datasheet
Digital Switch Latch Open Drain Hall Effect PG-SC59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49161KHTSA1

DigiKey Part Number
TLE49161KHTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE49161KHTSA1
Description
MAGNETIC SWITCH LATCH SC59
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect PG-SC59-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.4V ~ 5V
Mfr
Current - Supply (Max)
10µA
Series
Current - Output (Max)
2mA
Packaging
Tape & Reel (TR)
Output Type
Open Drain
Part Status
Discontinued at DigiKey
Features
Temperature Compensated
Function
Latch
Operating Temperature
-40°C ~ 125°C (TJ)
Technology
Mounting Type
Surface Mount
Polarization
South Pole
Supplier Device Package
PG-SC59-3
Sensing Range
5mT Trip, -5mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV5013ADQDBZRTexas Instruments182296-37538-1-ND0,47000 €Direct
A1210ELHLT-TAllegro MicroSystems0A1210ELHLT-T-ND0,87418 €Similar
A1210LLHLT-TAllegro MicroSystems6.094620-1013-1-ND1,78000 €Similar
A1212LLHLT-TAllegro MicroSystems16.097620-1017-1-ND1,05000 €Similar
A1220ELHLT-TAllegro MicroSystems33.452620-1277-1-ND0,92000 €Similar
In-Stock: 0
Marketplace Stock: 39.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

39.000In Stock
Ships from Rochester Electronics, LLC