
A3213LLHLT-T | |
|---|---|
DigiKey Part Number | 620-A3213LLHLT-TTR-ND - Tape & Reel (TR) 620-A3213LLHLT-TCT-ND - Cut Tape (CT) 620-A3213LLHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3213LLHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 2.4V ~ 5.5V |
Mfr | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 1mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23W |
Sensing Range ±7mT Trip, ±1mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,85600 € | 4,28 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,76280 € | 19,07 € |
| 50 | 0,72800 € | 36,40 € |
| 100 | 0,69620 € | 69,62 € |
| 500 | 0,63206 € | 316,03 € |
| 1.000 | 0,60822 € | 608,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57446 € | 1.723,38 € |
| 6.000 | 0,55543 € | 3.332,58 € |
| 9.000 | 0,54504 € | 4.905,36 € |
| 15.000 | 0,53267 € | 7.990,05 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

