
C3E-16.000-8-2050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-8-2050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-16.000-8-2050-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-16.000-8-2050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-8-2050-A-X1-R |
Description | CRYSTAL 16MHZ 8PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-8-2050-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,47480 € | 11,87 € |
| 50 | 0,45520 € | 22,76 € |
| 100 | 0,43630 € | 43,63 € |
| 250 | 0,41264 € | 103,16 € |
| 500 | 0,39556 € | 197,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37919 € | 379,19 € |
| 2.000 | 0,36351 € | 727,02 € |
| 3.000 | 0,35464 € | 1.063,92 € |
| 5.000 | 0,34378 € | 1.718,90 € |
| 7.000 | 0,33682 € | 2.357,74 € |
| 10.000 | 0,32959 € | 3.295,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |










