MICS-5914
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICS-6814

DigiKey Part Number
1782-MICS-6814TR-ND - Tape & Reel (TR)
1782-MICS-6814CT-ND - Cut Tape (CT)
1782-MICS-6814DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICS-6814
Description
SENSOR CARBON MONOXIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ammonia (NH3), Carbon Monoxide (CO) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ammonia (NH3), Carbon Monoxide (CO)
Accuracy
-
Output
Analog
Operating Temperature
-30°C ~ 85°C (TA)
Voltage - Supply
4.9V ~ 5.1V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,94000 €6,94 €
105,59900 €55,99 €
255,21440 €130,36 €
504,96580 €248,29 €
1004,74840 €474,84 €
5004,34308 €2.171,54 €
1.0004,23213 €4.232,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,67383 €9.347,66 €
Manufacturers Standard Package
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €