
MICS-2714 | |
|---|---|
DigiKey Part Number | 1782-MICS-2714TR-ND - Tape & Reel (TR) 1782-MICS-2714CT-ND - Cut Tape (CT) 1782-MICS-2714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICS-2714 |
Description | SENSOR NITROGEN DIOXIDE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Nitrogen Dioxide (NO2) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 5 | 5,43600 € | 27,18 € |
| 10 | 5,21500 € | 52,15 € |
| 25 | 4,95120 € | 123,78 € |
| 50 | 4,77060 € | 238,53 € |
| 100 | 4,60510 € | 460,51 € |
| 500 | 4,42690 € | 2.213,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,03403 € | 8.068,06 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |



