
ISOM8110DFHRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8110DFHRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM8110DFHRQ1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8110DFHRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 2mA | |
Current Transfer Ratio (Max) | 180% @ 2mA | |
Turn On / Turn Off Time (Typ) | 5.7µs, 3.6µs | |
Rise / Fall Time (Typ) | 3.2µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70673 € | 1.413,46 € |
| 4.000 | 0,67747 € | 2.709,88 € |
| 6.000 | 0,66248 € | 3.974,88 € |
| 10.000 | 0,64558 € | 6.455,80 € |
| Unit Price without VAT: | 0,70673 € |
|---|---|
| Unit Price with VAT: | 0,84101 € |











