
ATS010010010-SF-1I | |
|---|---|
DigiKey Part Number | 684-ATS010010010-SF-1I-ND |
Manufacturer | |
Manufacturer Product Number | ATS010010010-SF-1I |
Description | HEATSINK 10X10X10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS010010010-SF-1I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 31.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,91000 € | 29,10 € |
| 25 | 2,77160 € | 69,29 € |
| 50 | 2,67140 € | 133,57 € |
| 100 | 2,57490 € | 257,49 € |
| 300 | 2,42877 € | 728,63 € |
| 500 | 2,36362 € | 1.181,81 € |
| 1.000 | 2,27795 € | 2.277,95 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |









