
XC7A15T-1CPG236I | |
|---|---|
DigiKey Part Number | XC7A15T-1CPG236I-ND |
Manufacturer | |
Manufacturer Product Number | XC7A15T-1CPG236I |
Description | IC FPGA 106 I/O 238CSBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 106 921600 16640 238-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1300 | |
Number of Logic Elements/Cells | 16640 | |
Total RAM Bits | 921600 | |
Number of I/O | 106 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 238-CSBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 45,69304 € | 10.966,33 € |
| Unit Price without VAT: | 45,69304 € |
|---|---|
| Unit Price with VAT: | 54,37472 € |









