
XC7A12T-1CPG238C | |
|---|---|
DigiKey Part Number | XC7A12T-1CPG238C-ND |
Manufacturer | |
Manufacturer Product Number | XC7A12T-1CPG238C |
Description | IC FPGA 106 I/O 238BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 106 737280 12800 238-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A12T-1CPG238C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 12800 | |
Total RAM Bits | 737280 | |
Number of I/O | 106 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 238-CSBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 31,31909 € | 344,51 € |
| Unit Price without VAT: | 31,31909 € |
|---|---|
| Unit Price with VAT: | 37,26972 € |







