
ATS010010019-SF-1R | |
|---|---|
DigiKey Part Number | 684-ATS010010019-SF-1R-ND |
Manufacturer | |
Manufacturer Product Number | ATS010010019-SF-1R |
Description | HEATSINK 10X10X19MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS010010019-SF-1R Models |
Category | Shape Square, Fins |
Mfr | Length 0.394" (10.00mm) |
Packaging Bulk | Width 0.394" (10.00mm) |
Part Status Active | Fin Height 0.748" (19.00mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 16.43°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,91200 € | 49,12 € |
| 25 | 4,67960 € | 116,99 € |
| 50 | 4,51040 € | 225,52 € |
| 100 | 4,34740 € | 434,74 € |
| 300 | 4,10057 € | 1.230,17 € |
| 500 | 3,99048 € | 1.995,24 € |
| 1.000 | 3,84567 € | 3.845,67 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |




