Similar



ATS-HP-D6L250S43W-131 | |
|---|---|
DigiKey Part Number | ATS2542-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D6L250S43W-131 |
Description | HEAT PIPE ROUND 6 OD 250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 53.8W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,77300 € | 77,73 € |
| 30 | 7,33300 € | 219,99 € |
| 50 | 7,13680 € | 356,84 € |
| 100 | 6,87850 € | 687,85 € |
| 250 | 6,55108 € | 1.637,77 € |
| 500 | 6,31338 € | 3.156,69 € |
| 1.000 | 6,08407 € | 6.084,07 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |





