



ATS-HP-D6L300G30W-006 | |
|---|---|
DigiKey Part Number | ATS2146-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D6L300G30W-006 |
Description | HEAT PIPE ROUND 6 OD 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Grooved |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 53.0W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Grooved | |
Length | 11.811" (300.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,79000 € | 12,79 € |
| 10 | 11,32400 € | 113,24 € |
| 30 | 10,68233 € | 320,47 € |
| 50 | 10,39600 € | 519,80 € |
| 100 | 10,01950 € | 1.001,95 € |
| 250 | 9,54224 € | 2.385,56 € |
| 500 | 9,19580 € | 4.597,90 € |
| Unit Price without VAT: | 12,79000 € |
|---|---|
| Unit Price with VAT: | 15,22010 € |


