
HP-CWS-R08-250-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R08-250-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R08-250-N |
Description | HEAT PIPE ROUND 8 OD 250MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 80.0W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 10 | 11,15900 € | 111,59 € |
| 25 | 10,62960 € | 265,74 € |
| 50 | 10,24500 € | 512,25 € |
| 100 | 9,87430 € | 987,43 € |
| 250 | 9,40388 € | 2.350,97 € |
| 500 | 9,06250 € | 4.531,25 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |


