Asynchronous FIFO 64 x 4 Uni-Directional 15MHz 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67C4013-15N

DigiKey Part Number
2156-67C4013-15N-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
67C4013-15N
Description
IC FIFO ASYNC 64X4 20DIP
Customer Reference
Detailed Description
Asynchronous FIFO 64 x 4 Uni-Directional 15MHz 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
64 x 4
Function
Asynchronous
Data Rate
15MHz
Access Time
-
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
45mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.769
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2769
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,02250 €264,27 €
Unit Price without VAT:22,02250 €
Unit Price with VAT:26,20678 €