
AM26LS29PC | |
|---|---|
DigiKey Part Number | 2156-AM26LS29PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM26LS29PC |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS423 16-PDIP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Driver | Package / Case 16-DIP |
Protocol RS423 | Supplier Device Package 16-PDIP |
| Bulk: | 4751 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,72195 € | 256,57 € |
| Unit Price without VAT: | 1,72195 € |
|---|---|
| Unit Price with VAT: | 2,04912 € |



