ALD1712PAL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 13.894
Unit Price: 3,10675 €
Datasheet

Similar


Texas Instruments
In Stock: 709
Unit Price: 1,78000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1712PAL

DigiKey Part Number
1014-1087-ND
Manufacturer
Manufacturer Product Number
ALD1712PAL
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD1712PAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.8V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
250 µV
Current - Supply
800µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
505,24460 €262,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,24460 €
Unit Price with VAT:6,24107 €