
OPA705PA | |
|---|---|
DigiKey Part Number | OPA705PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA705PA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA705PA Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 160µA |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,31000 € | 13,10 € |
| 50 | 1,12340 € | 56,17 € |
| 100 | 1,06570 € | 106,57 € |
| 250 | 1,00464 € | 251,16 € |
| 500 | 0,96782 € | 483,91 € |
| 1.000 | 0,93750 € | 937,50 € |
| 2.500 | 0,90550 € | 2.263,75 € |
| 5.000 | 0,88622 € | 4.431,10 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

