Similar
Similar

ALD1712BSAL | |
|---|---|
DigiKey Part Number | ALD1712BSAL-ND |
Manufacturer | |
Manufacturer Product Number | ALD1712BSAL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1712BSAL Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 800µA |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.01 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA703UA | Texas Instruments | 190 | 296-33484-5-ND | 5,69000 € | Similar |
| OPA703UA/2K5 | Texas Instruments | 49.333 | 296-38200-2-ND | 2,27777 € | Similar |
| OPA704UA | Rochester Electronics, LLC | 16.566 | 2156-OPA704UA-TI-ND | 3,06819 € | Similar |
| OPA704UA/2K5 | Texas Instruments | 20.596 | OPA704UA/2K5-ND | 2,61765 € | Similar |
| OPA705UA | Rochester Electronics, LLC | 4.668 | 2156-OPA705UA-ND | 1,01988 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,97440 € | 248,72 € |
| Unit Price without VAT: | 4,97440 € |
|---|---|
| Unit Price with VAT: | 5,91954 € |


