
OPA703UA | |
|---|---|
DigiKey Part Number | 296-33484-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA703UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA703UA Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD1702SAL | Advanced Linear Devices Inc. | 53 | 1014-1080-ND | 4,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,55300 € | 35,53 € |
| 75 | 3,02960 € | 227,22 € |
| 150 | 2,90773 € | 436,16 € |
| 300 | 2,80743 € | 842,23 € |
| 525 | 2,73950 € | 1.438,24 € |
| 1.050 | 2,66894 € | 2.802,39 € |
| 2.550 | 2,59653 € | 6.621,15 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

