6 Circuit 0.630" (16.00mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit 0.630" (16.00mm) Barrier Block Connector, Screws
TBU-06-W3-CCS
TBU-06-W3-CCS

TBU-06-W3-CCS

DigiKey Part Number
2057-TBU-06-W3-CCS-ND
Manufacturer
Manufacturer Product Number
TBU-06-W3-CCS
Description
TERMINAL BLOCK, 6 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Circuit 0.630" (16.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Adam Tech
Bottom Termination
Screw
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Nickel
Number of Wire Entries
6
Mounting Type
Chassis, Panel
Pitch
0.630" (16.00mm)
Operating Temperature
-40°C ~ 130°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
65A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Wire Gauge
6-14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBU-06-W3-CCAdam Tech22057-TBU-06-W3-CC-ND28,32000 €Parametric Equivalent
TBU-06-W3-CCSAdam Tech112057-TBU-06-W3-CCS-ND30,53000 €Parametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,53000 €30,53 €
1022,06500 €220,65 €
Unit Price without VAT:30,53000 €
Unit Price with VAT:36,33070 €

Other Suppliers on DigiKey

36In Stock
Ships from WEC