



TBU-06-W3-CC | |
|---|---|
DigiKey Part Number | 2057-TBU-06-W3-CC-ND |
Manufacturer | |
Manufacturer Product Number | TBU-06-W3-CC |
Description | TERMINAL BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.630" (16.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Adam Tech | Bottom Termination Screw |
Series | Barrier Type 2 Wall (Dual) |
Packaging Box | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Nickel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.630" (16.00mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 65A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
Wire Gauge 6-14 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBU-06-W3-CCS | Adam Tech | 11 | 2057-TBU-06-W3-CCS-ND | 30,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 10 | 20,26100 € | 202,61 € |
| 25 | 18,22040 € | 455,51 € |
| 50 | 17,01920 € | 850,96 € |
| 100 | 16,06430 € | 1.606,43 € |
| 250 | 15,10804 € | 3.777,01 € |
| 500 | 14,56760 € | 7.283,80 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 33,43900 € |

