Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF2-171-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-171-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-171-T-00-50-G |
Description | SMA JACK STR PCB 50 18GHZ BRS BO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF2-143B-T-17-50-G | Adam Tech | 0 | 2057-RF2-143B-T-17-50-G-ND | 1,98721 € | Parametric Equivalent |
| RF2-181-T-00-50-G | Adam Tech | 0 | 2057-RF2-181-T-00-50-G-ND | 2,41253 € | Parametric Equivalent |
| RF2-22-T-17-50-G | Adam Tech | 0 | 2057-RF2-22-T-17-50-G-ND | 1,95018 € | Parametric Equivalent |
| 0732511260 | Molex | 0 | 900-0732511260-ND | 5,58302 € | Parametric Equivalent |
| 0732512282 | Molex | 0 | 900-0732512282-ND | 4,10855 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50871 € | 1.508,71 € |
| Unit Price without VAT: | 1,50871 € |
|---|---|
| Unit Price with VAT: | 1,79536 € |








