MFG_5793.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5793

DigiKey Part Number
1528-5793-ND
Manufacturer
Manufacturer Product Number
5793
Description
GRAPHIC DISPLAY TFT RGB 4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI, TTL 4" (101.60mm) 720 x 720
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
4" (101.60mm)
Viewing Area
-
Backlight
-
Dot Pixels
720 x 720
Interface
SPI, TTL
Controller Type
ESP32-S3
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,46000 €47,46 €
Manufacturers Standard Package
Unit Price without VAT:47,46000 €
Unit Price with VAT:56,47740 €