MFG_5806.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5806

DigiKey Part Number
1528-5806-ND
Manufacturer
Manufacturer Product Number
5806
Description
GRAPHIC DISPLAY TFT RGB 2.1"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI, TTL 2.1" (53.74mm) 480 x 480
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
2.1" (53.74mm)
Viewing Area
-
Backlight
-
Dot Pixels
480 x 480
Interface
SPI, TTL
Controller Type
ESP32-S3
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,55000 €21,55 €
Manufacturers Standard Package
Unit Price without VAT:21,55000 €
Unit Price with VAT:25,64450 €