



DIS12824D | |
|---|---|
DigiKey Part Number | 5131-DIS12824D-ND |
Manufacturer | |
Manufacturer Product Number | DIS12824D |
Description | GRAPHIC DISPLAY TFT RGB 1.28" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI, UART, USB 1.28" (32.51mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elecrow | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 1.28" (32.51mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 240 x 240 | |
Interface | SPI, UART, USB | |
Controller Type | ESP32-C3 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,65000 € | 22,65 € |
| 10 | 18,18900 € | 181,89 € |
| 100 | 15,60350 € | 1.560,35 € |
| 500 | 14,48386 € | 7.241,93 € |
| Unit Price without VAT: | 22,65000 € |
|---|---|
| Unit Price with VAT: | 26,95350 € |










