
5614 | |
|---|---|
DigiKey Part Number | 1528-5614-ND |
Manufacturer | |
Manufacturer Product Number | 5614 |
Description | SNAP ACTION 3-TO-9 WIRING BLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Opening Connector Push In 12-24 AWG Multiple |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Opening | |
Number of Wire Entries | 12 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Multiple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |











