
222-413 | |
|---|---|
DigiKey Part Number | 2946-222-413-ND |
Manufacturer | |
Manufacturer Product Number | 222-413 |
Description | SPLICE LEVER 28-12 AWG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Gray, Orange |
Datasheet | Datasheet |
EDA/CAD Models | 222-413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray, Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,49560 € | 12,39 € |
| 50 | 0,47180 € | 23,59 € |
| 100 | 0,44910 € | 44,91 € |
| 250 | 0,42096 € | 105,24 € |
| 500 | 0,40084 € | 200,42 € |
| 1.000 | 0,38170 € | 381,70 € |
| 2.500 | 0,35780 € | 894,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |











