
5098 | |
|---|---|
DigiKey Part Number | 1528-5098-ND |
Manufacturer | |
Manufacturer Product Number | 5098 |
Description | 3-PIN WIRE JOINTS (3 PACK) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 16-30 AWG White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 6 | |
Termination | Push In | |
Wire Gauge | 16-30 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |







