5182
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5182

DigiKey Part Number
1528-5182-ND
Manufacturer
Manufacturer Product Number
5182
Description
AM2315C - ENCASED I2C TEMPERATUR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
7b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.2V ~ 5.5V
Mounting Type
Free Hanging
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,28000 €23,28 €
Manufacturers Standard Package
Unit Price without VAT:23,28000 €
Unit Price with VAT:27,70320 €