Humidity, Temperature I2C ±2% RH User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4099

DigiKey Part Number
1528-4099-ND
Manufacturer
Manufacturer Product Number
4099
Description
SHT-30 MESH-PROTECTED WEATHER-PR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Humidity, Temperature I2C ±2% RH User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
-
Output Type
I2C
Output
-
Accuracy
±2% RH
Sensitivity
-
Voltage - Supply
5V
Mounting Type
User Defined
Operating Temperature
-
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,36000 €21,36 €
Manufacturers Standard Package
Unit Price without VAT:21,36000 €
Unit Price with VAT:25,41840 €