
S15S-TH-KQ | |
|---|---|
DigiKey Part Number | 2170-S15S-TH-KQ-ND |
Manufacturer | |
Manufacturer Product Number | S15S-TH-KQ |
Description | TEMPERATURE AND HUMIDITY SENSOR; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital 14 b |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | Digital | |
Voltage - Supply | 18V ~ 30V | |
Resolution | 14 b | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±3% | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,60000 € | 115,60 € |
| Unit Price without VAT: | 115,60000 € |
|---|---|
| Unit Price with VAT: | 137,56400 € |


















