S15S-T-MQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S15S-T-MQ

DigiKey Part Number
2170-S15S-T-MQ-ND
Manufacturer
Manufacturer Product Number
S15S-T-MQ
Description
INFRARED TEMP SENSOR, 10-30VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Infrared (IR) -40°C ~ 70°C
Datasheet
 Datasheet
EDA/CAD Models
S15S-T-MQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Infrared (IR)
Sensing Temperature - Local
-40°C ~ 70°C
Sensing Temperature - Remote
-
Output Type
RS485
Voltage - Supply
10V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-40°C ~ 70°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded - M12
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1208,15000 €208,15 €
Manufacturers Standard Package
Unit Price without VAT:208,15000 €
Unit Price with VAT:247,69850 €