
449 | |
|---|---|
DigiKey Part Number | 1528-449-ND |
Manufacturer | |
Manufacturer Product Number | 449 |
Description | BATT HLDR AA 8 CELL WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 8 Cell Wire Leads |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 8 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BH28AAW | MPD (Memory Protection Devices) | 283 | BH28AAW-ND | 2,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |








