
1001 | |
|---|---|
DigiKey Part Number | 1528-1513-ND |
Manufacturer | |
Manufacturer Product Number | 1001 |
Description | DISP 7SEG 0.56" QUAD WHT 14DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment Clock 4 Character Common Cathode 3.2V 20mA 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) 14-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 100mW | |
Package / Case | 14-DIP (0.600", 15.24mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |









