
MTCH1060-I/SS | |
|---|---|
DigiKey Part Number | 150-MTCH1060-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | MTCH1060-I/SS |
Description | 6 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-SSOP |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 6 |
Manufacturer Microchip Technology | Interface Digital |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Inputs 6 | Supplier Device Package 20-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,80760 € | 20,19 € |
| 100 | 0,73090 € | 73,09 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


