
MTCH1060T-I/SS | |
|---|---|
DigiKey Part Number | 150-MTCH1060T-I/SSTR-ND - Tape & Reel (TR) 150-MTCH1060T-I/SSCT-ND - Cut Tape (CT) 150-MTCH1060T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH1060T-I/SS |
Description | 6 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-SSOP |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 6 |
Manufacturer Microchip Technology | Interface Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Inputs 6 | Supplier Device Package 20-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 25 | 0,87120 € | 21,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,74792 € | 1.196,67 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


