
OPS-Q3915W-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q3915W-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q3915W-BW |
Description | 0.39 Quad Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Cathode 2.9V 5mA 1.543" H x 0.591" W x 0.150" D (39.20mm x 15.00mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 1.543" H x 0.591" W x 0.150" D (39.20mm x 15.00mm x 3.80mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 200mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 12-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,21380 € | 2.464,14 € |
| 600 | 8,18788 € | 4.912,73 € |
| 900 | 7,82512 € | 7.042,61 € |
| 1.200 | 7,79921 € | 9.359,05 € |
| 1.500 | 7,45373 € | 11.180,60 € |
| 1.800 | 7,42782 € | 13.370,08 € |
| 2.100 | 7,09961 € | 14.909,18 € |
| 2.400 | 7,07370 € | 16.976,88 € |
| 2.700 | 7,03052 € | 18.982,40 € |
| Unit Price without VAT: | 8,21380 € |
|---|---|
| Unit Price with VAT: | 9,77442 € |


